
MOV10V300Y | |
|---|---|
DigiKey Part Number | 283-MOV10V300Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V300Y |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.06560 | $26.64 |
| 100 | $0.90930 | $90.93 |
| 250 | $0.83464 | $208.66 |
| 500 | $0.78960 | $394.80 |
| 1,000 | $0.75235 | $752.35 |
| 3,000 | $0.70634 | $2,119.02 |
| 5,000 | $0.68934 | $3,446.70 |

