
MOV07V420Y | |
|---|---|
DigiKey Part Number | 283-MOV07V420Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV07V420Y |
Description | VARISTOR 680V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.2 kA | |
Energy | 42J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 75 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.81880 | $20.47 |
| 100 | $0.69310 | $69.31 |
| 250 | $0.63404 | $158.51 |
| 500 | $0.59820 | $299.10 |
| 1,600 | $0.55176 | $882.82 |
| 3,200 | $0.53054 | $1,697.73 |
| 6,400 | $0.51305 | $3,283.52 |

