


MLVHV0806V300 | |
|---|---|
DigiKey Part Number | 283-MLVHV0806V300TR-ND - Tape & Reel (TR) 283-MLVHV0806V300CT-ND - Cut Tape (CT) 283-MLVHV0806V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVHV0806V300 |
Description | VARISTOR 470V 10A 0806 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0806 (2016 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.43100 | $14.31 |
| 25 | $1.26280 | $31.57 |
| 100 | $1.08030 | $108.03 |
| 250 | $0.99284 | $248.21 |
| 500 | $0.94054 | $470.27 |
| 1,000 | $0.89729 | $897.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85360 | $1,707.20 |
| 4,000 | $0.82460 | $3,298.40 |
| 6,000 | $0.81008 | $4,860.48 |
| 10,000 | $0.79399 | $7,939.90 |
| 14,000 | $0.78459 | $10,984.26 |
| 20,000 | $0.77554 | $15,510.80 |

