



MLVC40V200C700 | |
---|---|
DigiKey Part Number | 283-MLVC40V200C700TR-ND - Tape & Reel (TR) 283-MLVC40V200C700CT-ND - Cut Tape (CT) 283-MLVC40V200C700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC40V200C700 |
Description | VARISTOR 240V 1.2KA 2SMD NO LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.89000 | $15.89 |
10 | $11.68900 | $116.89 |
25 | $10.64560 | $266.14 |
100 | $9.49560 | $949.56 |
250 | $8.94720 | $2,236.80 |
500 | $8.87936 | $4,439.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.39587 | $23,489.67 |