



MLVC32V038C1800 | |
|---|---|
DigiKey Part Number | 283-MLVC32V038C1800TR-ND - Tape & Reel (TR) 283-MLVC32V038C1800CT-ND - Cut Tape (CT) 283-MLVC32V038C1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC32V038C1800 |
Description | VARISTOR 47V 100A 3225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Eaton - Electronics Division | Current - Surge 100 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $8.07400 | $80.74 |
| 25 | $7.31400 | $182.85 |
| 100 | $6.47440 | $647.44 |
| 250 | $6.07404 | $1,518.51 |
| 500 | $5.83250 | $2,916.25 |
| 1,000 | $5.63378 | $5,633.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.58519 | $13,962.98 |
| 5,000 | $5.45590 | $27,279.50 |
| 7,500 | $5.39117 | $40,433.78 |
| 12,500 | $5.31942 | $66,492.75 |

