



MLVC32V026C2600 | |
|---|---|
DigiKey Part Number | 283-MLVC32V026C2600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC32V026C2600 |
Description | VARISTOR 33V 100A 3225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Eaton - Electronics Division | Current - Surge 100 A |
Series | Energy 0.6J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2600 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 29.7 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.37278 | $13,431.95 |

