



MLVC13V030C800 | |
|---|---|
DigiKey Part Number | 283-MLVC13V030C800TR-ND - Tape & Reel (TR) 283-MLVC13V030C800CT-ND - Cut Tape (CT) 283-MLVC13V030C800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC13V030C800 |
Description | VARISTOR 42V 280A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21.2 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37.8 V | |
Varistor Voltage (Typ) | 42 V | |
Varistor Voltage (Max) | 46.2 V | |
Current - Surge | 280 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.59300 | $35.93 |
| 25 | $3.21640 | $80.41 |
| 100 | $2.80680 | $280.68 |
| 250 | $2.61148 | $652.87 |
| 500 | $2.49374 | $1,246.87 |
| 1,000 | $2.44031 | $2,440.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.99907 | $8,997.21 |
| 6,000 | $2.92490 | $17,549.40 |
| 9,000 | $2.88776 | $25,989.84 |
| 15,000 | $2.84660 | $42,699.00 |
| 21,000 | $2.82255 | $59,273.55 |

