



MLVC12V048C240 | |
|---|---|
DigiKey Part Number | 283-MLVC12V048C240TR-ND - Tape & Reel (TR) 283-MLVC12V048C240CT-ND - Cut Tape (CT) 283-MLVC12V048C240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V048C240 |
Description | VARISTOR 62V 120A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 68.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 120 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 MHz |
Maximum AC Volts 34 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 48 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 55.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 62 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.36800 | $23.68 |
| 25 | $2.11120 | $52.78 |
| 100 | $1.82350 | $182.35 |
| 250 | $1.68740 | $421.85 |
| 500 | $1.60516 | $802.58 |
| 1,000 | $1.53750 | $1,537.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81468 | $5,444.04 |
| 6,000 | $1.76562 | $10,593.72 |
| 9,000 | $1.74106 | $15,669.54 |
| 15,000 | $1.71383 | $25,707.45 |
| 21,000 | $1.69793 | $35,656.53 |
| 30,000 | $1.68262 | $50,478.60 |

