



MLVC12V042C160 | |
|---|---|
DigiKey Part Number | 283-MLVC12V042C160TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC12V042C160 |
Description | VARISTOR 56V 35A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 35 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 160 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 42 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 50.4 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 56 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95910 | $5,877.30 |

