



MLVC12V038C170 | |
|---|---|
DigiKey Part Number | 283-MLVC12V038C170TR-ND - Tape & Reel (TR) 283-MLVC12V038C170CT-ND - Cut Tape (CT) 283-MLVC12V038C170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC12V038C170 |
Description | VARISTOR 51V 35A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 27 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 45.9 V | |
Varistor Voltage (Typ) | 51 V | |
Varistor Voltage (Max) | 56.1 V | |
Current - Surge | 35 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.84500 | $28.45 |
| 25 | $2.53880 | $63.47 |
| 100 | $2.20580 | $220.58 |
| 250 | $2.04648 | $511.62 |
| 500 | $1.95064 | $975.32 |
| 1,000 | $1.88683 | $1,886.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95910 | $5,877.30 |
| 6,000 | $1.90684 | $11,441.04 |
| 9,000 | $1.88068 | $16,926.12 |
| 15,000 | $1.85168 | $27,775.20 |
| 21,000 | $1.83473 | $38,529.33 |
| 30,000 | $1.81844 | $54,553.20 |

