



MLVC12V033C180 | |
|---|---|
DigiKey Part Number | 283-MLVC12V033C180TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC12V033C180 |
Description | VARISTOR 45V 35A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 49.5 V |
Manufacturer Eaton - Electronics Division | Current - Surge 35 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 23.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 33 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 40.5 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 45 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.95910 | $5,877.30 |

