42 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC12V030C450

DigiKey Part Number
283-MLVC12V030C450TR-ND - Tape & Reel (TR)
283-MLVC12V030C450CT-ND - Cut Tape (CT)
283-MLVC12V030C450DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC12V030C450
Description
VARISTOR 42V 120A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
42 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
46.2 V
Manufacturer
Eaton - Electronics Division
Current - Surge
120 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 MHz
Maximum AC Volts
21.2 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
37.8 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
42 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.36800$23.68
25$2.11120$52.78
100$1.82350$182.35
250$1.68740$421.85
500$1.60516$802.58
1,000$1.53750$1,537.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.81468$5,444.04
6,000$1.76562$10,593.72
9,000$1.74106$15,669.54
15,000$1.71383$25,707.45
21,000$1.69793$35,656.53
30,000$1.68262$50,478.60
Manufacturers Standard Package