42 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC12V030C200

DigiKey Part Number
283-MLVC12V030C200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLVC12V030C200
Description
VARISTOR 42V 35A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
42 V 35 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
46.2 V
Manufacturer
Eaton - Electronics Division
Current - Surge
35 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 MHz
Maximum AC Volts
21.2 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
37.8 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
42 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.95910$5,877.30
Manufacturers Standard Package