42 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC08V030C260

DigiKey Part Number
283-MLVC08V030C260TR-ND - Tape & Reel (TR)
283-MLVC08V030C260CT-ND - Cut Tape (CT)
283-MLVC08V030C260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLVC08V030C260
Description
VARISTOR 42V 100A 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
42 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
46.2 V
Manufacturer
Eaton - Electronics Division
Current - Surge
100 A
Series
Energy
0.3J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
260 pF @ 1 MHz
Maximum AC Volts
21.2 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
37.8 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
42 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,004
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.26100$22.61
25$2.00920$50.23
100$1.73470$173.47
250$1.60416$401.04
500$1.52542$762.71
1,000$1.46055$1,460.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48232$5,929.28
8,000$1.44361$11,548.88
12,000$1.42424$17,090.88
20,000$1.40277$28,055.40
28,000$1.39022$38,926.16
40,000$1.37815$55,126.00
Manufacturers Standard Package