



MLVB06V18C003 | |
|---|---|
DigiKey Part Number | 283-MLVB06V18C003TR-ND - Tape & Reel (TR) 283-MLVB06V18C003CT-ND - Cut Tape (CT) 283-MLVB06V18C003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVB06V18C003 |
Description | VARISTOR 28V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 34 V |
Manufacturer Eaton - Electronics Division | Number of Circuits 1 |
Series | Capacitance @ Frequency 3 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Min) 22 V | Base Product Number |
Varistor Voltage (Typ) 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC06AG183R0YAT1A | KYOCERA AVX | 2,200 | 478-5819-1-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.49960 | $37.49 |
| 100 | $1.28830 | $128.83 |
| 250 | $1.18720 | $296.80 |
| 500 | $1.12618 | $563.09 |
| 1,000 | $1.07595 | $1,075.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60796 | $6,431.84 |

