MLVA06V18C130 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.30000
Datasheet
MLVA_0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLVA_0603
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVA06V18C130

DigiKey Part Number
283-2997-2-ND - Tape & Reel (TR)
283-2997-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLVA06V18C130
Description
VARISTOR 22V 30A 0603
Customer Reference
Detailed Description
22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
17.6 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26.4 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes