



MLVA06V09C210 | |
---|---|
DigiKey Part Number | 283-2995-2-ND - Tape & Reel (TR) 283-2995-1-ND - Cut Tape (CT) 283-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA06V09C210 |
Description | VARISTOR 12.5V 30A 0603 |
Customer Reference | |
Detailed Description | 12.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 7 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 15 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |