



MLVA02V05C047-R | |
---|---|
DigiKey Part Number | 283-MLVA02V05C047-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA02V05C047-R |
Description | VARISTOR 11V 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 14 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 47 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.97720 | $14,658.00 |