



MFSA1206R0150FCM | |
|---|---|
DigiKey Part Number | 283-MFSA1206R0150FCMTR-ND - Tape & Reel (TR) 283-MFSA1206R0150FCMCT-ND - Cut Tape (CT) 283-MFSA1206R0150FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA1206R0150FCM |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.78400 | $17.84 |
| 25 | $1.50960 | $37.74 |
| 50 | $1.33520 | $66.76 |
| 100 | $1.18800 | $118.80 |
| 250 | $1.02672 | $256.68 |
| 500 | $0.92542 | $462.71 |
| 1,000 | $0.83925 | $839.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.73893 | $2,955.72 |
| 8,000 | $0.68341 | $5,467.28 |
| 12,000 | $0.65490 | $7,858.80 |
| 20,000 | $0.62264 | $12,452.80 |
| 28,000 | $0.60342 | $16,895.76 |
| 40,000 | $0.58464 | $23,385.60 |

