



MFSA0612R0050FDM | |
|---|---|
DigiKey Part Number | 283-MFSA0612R0050FDMTR-ND - Tape & Reel (TR) 283-MFSA0612R0050FDMCT-ND - Cut Tape (CT) 283-MFSA0612R0050FDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA0612R0050FDM |
Description | RES 0.005 OHM 1% 1.5W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.18500 | $41.85 |
| 25 | $3.56800 | $89.20 |
| 50 | $3.18180 | $159.09 |
| 100 | $2.85290 | $285.29 |
| 250 | $2.49112 | $622.78 |
| 500 | $2.26502 | $1,132.51 |
| 1,000 | $2.07264 | $2,072.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.01410 | $8,056.40 |
| 8,000 | $1.88141 | $15,051.28 |
| 12,000 | $1.81327 | $21,759.24 |
| 20,000 | $1.73620 | $34,724.00 |
| 28,000 | $1.69028 | $47,327.84 |
| 40,000 | $1.64542 | $65,816.80 |

