MFH2512-CSR-TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFH2512-CSR-TOP
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA2512R5600FC

DigiKey Part Number
283-MFLA2512R5600FCTR-ND - Tape & Reel (TR)
283-MFLA2512R5600FCCT-ND - Cut Tape (CT)
283-MFLA2512R5600FCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA2512R5600FC
Description
RES 0.56 OHM 1% 1W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 7,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.71800$27.18
25$2.30560$57.64
50$2.04620$102.31
100$1.82780$182.78
250$1.58736$396.84
500$1.43660$718.30
1,000$1.30867$1,308.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.16282$4,651.28
8,000$1.08036$8,642.88
12,000$1.03801$12,456.12
20,000$0.99012$19,802.40
28,000$0.96158$26,924.24
40,000$0.93369$37,347.60
48,000$0.92032$44,175.36
Manufacturers Standard Package