



MFHA1206R7000FC | |
|---|---|
DigiKey Part Number | 283-MFHA1206R7000FCTR-ND - Tape & Reel (TR) 283-MFHA1206R7000FCCT-ND - Cut Tape (CT) 283-MFHA1206R7000FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFHA1206R7000FC |
Description | RES 0.7 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 700 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFHA1206R7000FC Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.04240 | $26.06 |
| 50 | $0.91920 | $45.96 |
| 100 | $0.81560 | $81.56 |
| 250 | $0.70180 | $175.45 |
| 500 | $0.63010 | $315.05 |
| 1,000 | $0.56934 | $569.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48405 | $2,420.25 |
| 10,000 | $0.44684 | $4,468.40 |
| 15,000 | $0.42773 | $6,415.95 |
| 25,000 | $0.40611 | $10,152.75 |
| 35,000 | $0.39322 | $13,762.70 |
| 50,000 | $0.38064 | $19,032.00 |

