



MFFA0612R0020FCM | |
|---|---|
DigiKey Part Number | 283-MFFA0612R0020FCMTR-ND - Tape & Reel (TR) 283-MFFA0612R0020FCMCT-ND - Cut Tape (CT) 283-MFFA0612R0020FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFFA0612R0020FCM |
Description | RES 0.002 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.065" L x 0.120" W (1.65mm x 3.05mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.68300 | $36.83 |
| 25 | $3.13720 | $78.43 |
| 50 | $2.79200 | $139.60 |
| 100 | $2.50020 | $250.02 |
| 250 | $2.18000 | $545.00 |
| 500 | $1.97940 | $989.70 |
| 1,000 | $1.80881 | $1,808.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.76288 | $7,051.52 |
| 8,000 | $1.64459 | $13,156.72 |
| 12,000 | $1.58385 | $19,006.20 |
| 20,000 | $1.51514 | $30,302.80 |
| 28,000 | $1.47421 | $41,277.88 |
| 40,000 | $1.43422 | $57,368.80 |

