MFFA0612R0050FCM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFFA0612R0050FCM
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFFA0612R0015FCM

DigiKey Part Number
283-MFFA0612R0015FCMTR-ND - Tape & Reel (TR)
283-MFFA0612R0015FCMCT-ND - Cut Tape (CT)
283-MFFA0612R0015FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFFA0612R0015FCM
Description
RES 0.0015 OHM 1% 1W 0612
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.065" L x 0.120" W (1.65mm x 3.05mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.63000$5.63
10$3.65500$36.55
25$3.11320$77.83
50$2.77060$138.53
100$2.48100$248.10
250$2.16332$540.83
500$1.96424$982.12
1,000$1.79495$1,794.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.67753$6,710.12
8,000$1.56433$12,514.64
12,000$1.50620$18,074.40
20,000$1.44046$28,809.20
28,000$1.40128$39,235.84
40,000$1.36301$54,520.40
48,000$1.34466$64,543.68
Manufacturers Standard Package