0.5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFFA0612R0005FCM

DigiKey Part Number
283-MFFA0612R0005FCMTR-ND - Tape & Reel (TR)
283-MFFA0612R0005FCMCT-ND - Cut Tape (CT)
283-MFFA0612R0005FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFFA0612R0005FCM
Description
RES 0.0005 OHM 1% 1W 0612
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MFFA0612R0005FCM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.065" L x 0.120" W (1.65mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.68300$36.83
25$3.13720$78.43
50$2.79200$139.60
100$2.50020$250.02
250$2.18000$545.00
500$1.97940$989.70
1,000$1.80881$1,808.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.61781$6,471.24
8,000$1.50799$12,063.92
12,000$1.45160$17,419.20
20,000$1.38780$27,756.00
28,000$1.34980$37,794.40
40,000$1.31267$52,506.80
Manufacturers Standard Package