
MFBW1V2012-151-R | |
---|---|
DigiKey Part Number | 283-MFBW1V2012-151-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-151-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-151-R |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
100 | $0.18440 | $18.44 |
1,000 | $0.15147 | $151.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14737 | $589.48 |
8,000 | $0.13895 | $1,111.60 |
12,000 | $0.13424 | $1,610.88 |
20,000 | $0.12854 | $2,570.80 |
28,000 | $0.12492 | $3,497.76 |
40,000 | $0.12120 | $4,848.00 |
100,000 | $0.11215 | $11,215.00 |
200,000 | $0.10576 | $21,152.00 |
400,000 | $0.09974 | $39,896.00 |