


MFBA3V1608K-102-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608K-102-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608K-102-RCT-ND - Cut Tape (CT) 283-MFBA3V1608K-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608K-102-R |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Ferrite Bead 0603 (1608 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 200mA | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.33880 | $8.47 |
| 50 | $0.30580 | $15.29 |
| 100 | $0.27380 | $27.38 |
| 250 | $0.23644 | $59.11 |
| 500 | $0.21080 | $105.40 |
| 1,000 | $0.18712 | $187.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15642 | $625.68 |
| 8,000 | $0.13583 | $1,086.64 |
| 12,000 | $0.12445 | $1,493.40 |
| 20,000 | $0.11510 | $2,302.00 |


