


MFBA3V1005M-301-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1005M-301-RTR-ND - Tape & Reel (TR) 283-MFBA3V1005M-301-RCT-ND - Cut Tape (CT) 283-MFBA3V1005M-301-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1005M-301-R |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 600mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 200mA | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.15440 | $3.86 |
| 50 | $0.13980 | $6.99 |
| 100 | $0.12580 | $12.58 |
| 250 | $0.10920 | $27.30 |
| 500 | $0.09784 | $48.92 |
| 1,000 | $0.08731 | $87.31 |
| 5,000 | $0.06580 | $329.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07081 | $708.10 |
| 20,000 | $0.06129 | $1,225.80 |
| 30,000 | $0.05602 | $1,680.60 |
| 50,000 | $0.05447 | $2,723.50 |


