


MFBA3V1005M-121-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1005M-121-RTR-ND - Tape & Reel (TR) 283-MFBA3V1005M-121-RCT-ND - Cut Tape (CT) 283-MFBA3V1005M-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1005M-121-R |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 300mA | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.14140 | $14.14 |
| 250 | $0.12232 | $30.58 |
| 500 | $0.10952 | $54.76 |
| 1,000 | $0.09759 | $97.59 |
| 5,000 | $0.07339 | $366.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07081 | $708.10 |
| 20,000 | $0.06129 | $1,225.80 |
| 30,000 | $0.05602 | $1,680.60 |
| 50,000 | $0.05447 | $2,723.50 |

