


MFBA2V2012P-181-R | |
---|---|
DigiKey Part Number | 283-MFBA2V2012P-181-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012P-181-RCT-ND - Cut Tape (CT) 283-MFBA2V2012P-181-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012P-181-R |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50100 | $5.01 |
25 | $0.43360 | $10.84 |
50 | $0.39080 | $19.54 |
100 | $0.34980 | $34.98 |
250 | $0.30184 | $75.46 |
500 | $0.26850 | $134.25 |
1,000 | $0.23771 | $237.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.19821 | $792.84 |
8,000 | $0.17145 | $1,371.60 |
12,000 | $0.15663 | $1,879.56 |
20,000 | $0.15396 | $3,079.20 |