


MFBA2V1608P-600-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1608P-600-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608P-600-RCT-ND - Cut Tape (CT) 283-MFBA2V1608P-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608P-600-R |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 4A | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.27960 | $6.99 |
| 50 | $0.25000 | $12.50 |
| 100 | $0.22440 | $22.44 |
| 250 | $0.19404 | $48.51 |
| 500 | $0.17314 | $86.57 |
| 1,000 | $0.15391 | $153.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11967 | $478.68 |
| 8,000 | $0.10434 | $834.72 |
| 12,000 | $0.09588 | $1,150.56 |
| 20,000 | $0.08569 | $1,713.80 |
| 28,000 | $0.08304 | $2,325.12 |


