MDQ-V-3/4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $149.18610
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $258.37000
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
BK/MDL-BV-1/16

MDQ-V-3/4

DigiKey Part Number
283-MDQ-V-3/4-ND
Manufacturer
Manufacturer Product Number
MDQ-V-3/4
Description
FUSE BUSS SMALL DIMENSION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, UL, UR
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
396.85 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$276.67750$1,106.71
Manufacturers Standard Package