


MDQ-V-1/4 | |
---|---|
DigiKey Part Number | 283-MDQ-V-1/4-ND |
Manufacturer | |
Manufacturer Product Number | MDQ-V-1/4 |
Description | FUSE BUSS SMALL DIMENSION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 5.775 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | $293.42000 | $1,173.68 |