


MDQ-4 | |
---|---|
DigiKey Part Number | 283-MDQ-4-ND |
Manufacturer | |
Manufacturer Product Number | MDQ-4 |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0351 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $97.58000 | $487.90 |
10 | $90.04200 | $900.42 |
15 | $85.89267 | $1,288.39 |
25 | $80.93400 | $2,023.35 |
35 | $77.81914 | $2,723.67 |
50 | $74.64120 | $3,732.06 |
125 | $67.02936 | $8,378.67 |
250 | $61.75756 | $15,439.39 |
500 | $56.86676 | $28,433.38 |