


MDQ-2 | |
|---|---|
DigiKey Part Number | 283-MDQ-2-ND |
Manufacturer | |
Manufacturer Product Number | MDQ-2 |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.1325 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $69.66800 | $348.34 |
| 10 | $64.29200 | $642.92 |
| 15 | $61.33267 | $919.99 |
| 25 | $57.79400 | $1,444.85 |
| 35 | $55.57257 | $1,945.04 |
| 50 | $53.30660 | $2,665.33 |
| 125 | $47.88072 | $5,985.09 |
| 250 | $44.12412 | $11,031.03 |
| 500 | $40.64018 | $20,320.09 |

