MDA-V-3/8-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $67.28340
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
MDA-V Axial
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDA-V-3/8-R

DigiKey Part Number
283-MDA-V-3/8-R-ND
Manufacturer
Manufacturer Product Number
MDA-V-3/8-R
Description
FUSE CERM 375MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
375 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
0.64
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
4.5 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4$108.50750$434.03
Manufacturers Standard Package