
MCQ1V2012-1R8-R | |
---|---|
DigiKey Part Number | 283-MCQ1V2012-1R8-RTR-ND - Tape & Reel (TR) 283-MCQ1V2012-1R8-RCT-ND - Cut Tape (CT) 283-MCQ1V2012-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V2012-1R8-R |
Description | FIXED IND 1.8UH 50MA 400MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Multilayer Inductor 50 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 1.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
100 | $0.17820 | $17.82 |
1,000 | $0.14632 | $146.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13655 | $546.20 |
8,000 | $0.12874 | $1,029.92 |
12,000 | $0.12438 | $1,492.56 |
20,000 | $0.11910 | $2,382.00 |
28,000 | $0.11575 | $3,241.00 |
40,000 | $0.11230 | $4,492.00 |
100,000 | $0.10391 | $10,391.00 |
200,000 | $0.09799 | $19,598.00 |
400,000 | $0.09242 | $36,968.00 |