150 nH Unshielded Multilayer Inductor 50 mA 300mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCQ1V1608-R150-R

DigiKey Part Number
283-MCQ1V1608-R150-RTR-ND - Tape & Reel (TR)
283-MCQ1V1608-R150-RCT-ND - Cut Tape (CT)
283-MCQ1V1608-R150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCQ1V1608-R150-R
Description
FIXED IND 150NH 50MA 300 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Multilayer Inductor 50 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12466$498.64
Manufacturers Standard Package