
MCQ1V1608-R047-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R047-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-R047-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-R047-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R047-R |
Description | FIXED IND 47NH 50MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 50 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 100 | $0.12660 | $12.66 |
| 1,000 | $0.10392 | $103.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12466 | $498.64 |
| 8,000 | $0.11753 | $940.24 |
| 12,000 | $0.11355 | $1,362.60 |
| 20,000 | $0.10873 | $2,174.60 |
| 28,000 | $0.10567 | $2,958.76 |
| 40,000 | $0.10252 | $4,100.80 |
| 100,000 | $0.09486 | $9,486.00 |
| 200,000 | $0.08945 | $17,890.00 |
| 400,000 | $0.08436 | $33,744.00 |

