
MCL2012V2-101-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V2-101-RTR-ND - Tape & Reel (TR) 283-MCL2012V2-101-RCT-ND - Cut Tape (CT) 283-MCL2012V2-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V2-101-R |
Description | FIXED IND 100NH 300MA 900 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 300 mA 900mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 18 @ 100MHz | |
Frequency - Self Resonant | 700MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 100 | $0.25650 | $25.65 |
| 1,000 | $0.21113 | $211.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19707 | $788.28 |
| 8,000 | $0.18581 | $1,486.48 |
| 12,000 | $0.17952 | $2,154.24 |
| 20,000 | $0.17190 | $3,438.00 |
| 28,000 | $0.16706 | $4,677.68 |
| 40,000 | $0.16209 | $6,483.60 |
| 100,000 | $0.14999 | $14,999.00 |
| 200,000 | $0.14145 | $28,290.00 |
| 400,000 | $0.13342 | $53,368.00 |

