18 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1608V2-180-R

DigiKey Part Number
283-MCL1608V2-180-RTR-ND - Tape & Reel (TR)
283-MCL1608V2-180-RCT-ND - Cut Tape (CT)
283-MCL1608V2-180-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL1608V2-180-R
Description
FIXED IND 18NH 300MA 550 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Multilayer Inductor 300 mA 550mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
2.2GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,552
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36200$3.62
100$0.29760$29.76
1,000$0.24467$244.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28434$1,137.36
Manufacturers Standard Package