
MCL1608V1-1R0-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-1R0-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-1R0-RCT-ND - Cut Tape (CT) 283-MCL1608V1-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-1R0-R |
Description | FIXED IND 1UH 150MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 150 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.58400 | $5.84 |
| 100 | $0.47850 | $47.85 |
| 1,000 | $0.39373 | $393.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36746 | $1,469.84 |
| 8,000 | $0.34648 | $2,771.84 |
| 12,000 | $0.33476 | $4,017.12 |
| 20,000 | $0.32058 | $6,411.60 |
| 28,000 | $0.31157 | $8,723.96 |
| 40,000 | $0.30230 | $12,092.00 |
| 100,000 | $0.27977 | $27,977.00 |
| 200,000 | $0.26388 | $52,776.00 |

