


OP270GPZ | |
---|---|
DigiKey Part Number | 505-OP270GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP270GPZ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP270GPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 4mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.52000 | $99.52 |
10 | $68.38900 | $683.89 |
50 | $55.28640 | $2,764.32 |
100 | $51.10690 | $5,110.69 |
250 | $48.65016 | $12,162.54 |