
WCL3225-100-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-100-RTR-ND - Tape & Reel (TR) 283-WCL3225-100-RCT-ND - Cut Tape (CT) 283-WCL3225-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-100-R |
Description | FIXED IND 10UH 300MA 1 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.114" W (3.50mm x 2.90mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.25800 | $12.58 |
| 100 | $1.03590 | $103.59 |
| 1,000 | $0.85191 | $851.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84336 | $1,686.72 |
| 4,000 | $0.79521 | $3,180.84 |
| 6,000 | $0.76834 | $4,610.04 |
| 10,000 | $0.73580 | $7,358.00 |
| 14,000 | $0.71514 | $10,011.96 |
| 20,000 | $0.69389 | $13,877.80 |
| 50,000 | $0.64221 | $32,110.50 |
| 100,000 | $0.60577 | $60,577.00 |

