
MCL1005-1R1-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-1R1-RTR-ND - Tape & Reel (TR) 283-MCL1005-1R1-RCT-ND - Cut Tape (CT) 283-MCL1005-1R1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-1R1-R |
Description | FIXED IND 1.1NH 400MA 100 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.17430 | $17.43 |
| 1,000 | $0.14330 | $143.30 |
| 5,000 | $0.12495 | $624.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13478 | $1,347.80 |
| 20,000 | $0.12708 | $2,541.60 |
| 30,000 | $0.12278 | $3,683.40 |
| 50,000 | $0.11758 | $5,879.00 |
| 70,000 | $0.11427 | $7,998.90 |
| 100,000 | $0.11087 | $11,087.00 |
| 250,000 | $0.10260 | $25,650.00 |
| 500,000 | $0.09677 | $48,385.00 |

