
MCL1005-151-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-151-RTR-ND - Tape & Reel (TR) 283-MCL1005-151-RCT-ND - Cut Tape (CT) 283-MCL1005-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-151-R |
Description | FIXED IND 150NH 100MA 3.2 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 100 mA 3.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.2Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 550MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14800 | $1.48 |
| 100 | $0.12410 | $12.41 |
| 1,000 | $0.10228 | $102.28 |
| 5,000 | $0.08919 | $445.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10120 | $1,012.00 |
| 20,000 | $0.09541 | $1,908.20 |
| 30,000 | $0.09218 | $2,765.40 |
| 50,000 | $0.08827 | $4,413.50 |
| 70,000 | $0.08579 | $6,005.30 |
| 100,000 | $0.08324 | $8,324.00 |
| 250,000 | $0.07702 | $19,255.00 |
| 500,000 | $0.07264 | $36,320.00 |
| 1,000,000 | $0.06852 | $68,520.00 |

