LAN5VSOPS24121C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN5VSOPS24121C3

DigiKey Part Number
283-LAN5VSOPS24121C3TR-ND - Tape & Reel (TR)
283-LAN5VSOPS24121C3CT-ND - Cut Tape (CT)
283-LAN5VSOPS24121C3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN5VSOPS24121C3
Description
MOD TRANS LAN 10GB-T 1P POE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T, Power over Ethernet (PoE)
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.715" L x 0.480" W (18.16mm x 12.20mm)
Height - Seated (Max)
0.268" (6.80mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.59000$21.59
10$19.55000$195.50
25$18.77680$469.42
50$18.20540$910.27
100$17.64870$1,764.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$28.98073$11,592.29
800$28.07228$22,457.82
1,200$27.55235$33,062.82
2,000$26.90954$53,819.08
2,800$26.49335$74,181.38
Manufacturers Standard Package