
LAN2VSOS24351C2 | |
|---|---|
DigiKey Part Number | 283-LAN2VSOS24351C2TR-ND - Tape & Reel (TR) 283-LAN2VSOS24351C2CT-ND - Cut Tape (CT) 283-LAN2VSOS24351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN2VSOS24351C2 |
Description | MOD TRANS LAN 1000B-T 1 PORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Eaton - Electronics Division | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.594" L x 0.280" W (15.10mm x 7.10mm) |
Part Status Active | Height - Seated (Max) 0.177" (4.50mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $13.53300 | $135.33 |
| 25 | $13.00320 | $325.08 |
| 50 | $12.61340 | $630.67 |
| 100 | $12.23030 | $1,223.03 |
| 250 | $11.73932 | $2,934.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $11.00346 | $9,352.94 |
| 1,700 | $10.66198 | $18,125.37 |
| 2,550 | $10.46639 | $26,689.29 |
| 4,250 | $10.22433 | $43,453.40 |
| 5,950 | $10.06754 | $59,901.86 |












