
KLKE-25-1P | |
|---|---|
DigiKey Part Number | 283-KLKE-25-1P-ND |
Manufacturer | |
Manufacturer Product Number | KLKE-25-1P |
Description | FUSE EV 25A 600VAC/DC 1P TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC 600 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.530" L (10.31mm x 38.86mm) |
Current Rating (Amps) 25A | DC Cold Resistance 0.0046 Ohms |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.49000 | $215.49 |
| 5 | $178.80200 | $894.01 |
| 10 | $164.95600 | $1,649.56 |
| 50 | $136.67580 | $6,833.79 |
| 100 | $125.96160 | $12,596.16 |
| 250 | $112.98412 | $28,246.03 |
| 540 | $103.02574 | $55,633.90 |


