


ICL150D30MIC | |
---|---|
DigiKey Part Number | 283-ICL150D30MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL150D30MIC |
Description | ICL 1.5 OHM 20% 25A 34MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1.5 Ohms ±20% 25 A 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 25 A | |
Diameter | 1.339" (34.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.62000 | $30.62 |
5 | $25.40400 | $127.02 |
10 | $23.44500 | $234.45 |
50 | $19.45060 | $972.53 |
100 | $17.94160 | $1,794.16 |
250 | $16.11760 | $4,029.40 |
500 | $14.85498 | $7,427.49 |
1,000 | $13.68397 | $13,683.97 |
5,000 | $11.43219 | $57,160.95 |